-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R9585
|
Newark | Inductor, Un-Shielded, 68Uh, 400Ma, Smd, Inductance:68Μh, Rms Current (Irms):400Ma, Inductor Construction:Unshielded, Saturation Current (Isat):400Ma, Product Range:Sde6603 Series, Dc Resistance Max:0.86Ohm, Product Length:6.6Mm Rohs Compliant: Yes |Bourns SDE6603-680M Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74R9586
|
Newark | Inductor, 68Uh, 0.4A, ±20%, 11Mhz, Core Material:Ferrite, Dc Current Rating:0.4A, Dc Resistance Max:0.86Ohm, Inductance:68Μh, Inductance Tolerance:± 20%, Inductor Case Style:Smd, Inductor Type:Power, No. Of Pins:2, Reel Quantity:2000Rohs Compliant: Yes |Bourns SDE6603-680M Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1826 |
|
RFQ | ||
DISTI #
SDE6603-680M
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 400 mA, Unshielded, 400 mA, 6.6mm x 4.45mm x 2.92mm (Alt: SDE6603-680M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE6603-680M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE6603-680M
Bourns Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |