Part Details for SDE3-D10S-B-FQ4-2P-M8 by Festo
Overview of SDE3-D10S-B-FQ4-2P-M8 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDE3-D10S-B-FQ4-2P-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-SDE3-D10S-B-FQ4-2P-M8-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.3600 | Buy Now |
Part Details for SDE3-D10S-B-FQ4-2P-M8
SDE3-D10S-B-FQ4-2P-M8 CAD Models
SDE3-D10S-B-FQ4-2P-M8 Part Data Attributes
|
SDE3-D10S-B-FQ4-2P-M8
Festo
Buy Now
Datasheet
|
Compare Parts:
SDE3-D10S-B-FQ4-2P-M8
Festo
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2% | |
Additional Feature | ATEX; IP 65; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 27.4 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 32 mm | |
Housing | PA-REINFORCED PC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL CURRENT, PNP | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR/PLUG |