-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, Ferrite-Core, 3935
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7006
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde1006A Series, 47 H, 10%, Unshielded, 0.17 Ohm, 1.8 A |Bourns SDE1006A-470K Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4200 | Buy Now |
DISTI #
06X7005
|
Newark | Ind10X9X5.4Mm,47Uh10%1.8A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDE1006A-470K Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 | Buy Now |
DISTI #
SDE1006A-470KCT-ND
|
DigiKey | FIXED IND 47UH 1.8A 170 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4047 | Buy Now |
DISTI #
SDE1006A-470K
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 10%, 1.8 A, Unshielded, 1.95 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-470K) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3339 / $0.3793 | Buy Now |
DISTI #
652-SDE1006A-470K
|
Mouser Electronics | Power Inductors - SMD 47uH 10% SMD 1006 AEC-Q200 RoHS: Compliant | 0 |
|
$0.3560 / $0.3720 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3442 / $0.4249 | Buy Now |
DISTI #
SDE1006A-470K
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 10%, 1.8 A, Unshielded, 1.95 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-470K) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3442 / $0.4249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE1006A-470K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE1006A-470K
Bourns Inc
General Purpose Inductor, 47uH, 10%, Ferrite-Core, 3935
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3535 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |