SDE1006A-100M
Bourns Inc
Description: General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3935

Overview of SDE1006A-100M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E
ADN4695EBRZ Analog Devices MLVDS Xcvr,FD,100M Type 2 Rx,E
ADN4690EBRZ Analog Devices MLVDS Xcvr,HD,100M Type 1 Rx,E

Price & Stock for SDE1006A-100M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X6965
Newark Ind10X9X5.4Mm,10Uh20%3.8A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDE1006A-100M RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.5240
$0.5240 Buy Now
DISTI # 06X6966
Newark Surface Mount Power Inductor, Aec-Q200 Sde1006A Series, 10 H, 20%, Unshielded, 0.06 Ohm, 3.8 A |Bourns SDE1006A-100M RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4200
  • 4,000 $0.3770
  • 6,000 $0.3640
  • 10,000 $0.3560
$0.3560 / $0.4200 Buy Now
DISTI # SDE1006A-100MCT-ND
DigiKey FIXED IND 10UH 3.8A 60 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2965
In Stock
  • 1 $0.8800
  • 10 $0.7420
  • 25 $0.6744
  • 50 $0.6340
  • 100 $0.5261
  • 250 $0.4856
  • 800 $0.4237
  • 1,600 $0.3921
  • 2,400 $0.3747
  • 4,000 $0.3538
  • 5,600 $0.3407
  • 8,000 $0.3339
$0.3339 / $0.8800 Buy Now
DISTI # SDE1006A-100M
Avnet Americas Power Inductor (SMD), 10 uH, ± 20%, 3.8 A, Unshielded, 4 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-100M) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 3,200 $0.3793
  • 4,800 $0.3713
  • 8,000 $0.3633
  • 16,000 $0.3552
  • 32,000 $0.3472
  • 160,000 $0.3392
  • 320,000 $0.3339
$0.3339 / $0.3793 Buy Now
DISTI # 652-SDE1006A-100M
Mouser Electronics Power Inductors - SMD 10uH 20% SMD 1006 AEC-Q200 RoHS: Compliant 3192
  • 1 $0.8800
  • 10 $0.6340
  • 100 $0.4860
  • 500 $0.4560
  • 800 $0.4100
  • 2,400 $0.3910
  • 9,600 $0.3820
$0.3820 / $0.8800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 800 $0.4249
  • 1,600 $0.3931
  • 3,200 $0.3817
  • 5,600 $0.3656
  • 8,000 $0.3602
  • 10,400 $0.3548
  • 15,200 $0.3494
  • 25,600 $0.3442
$0.3442 / $0.4249 Buy Now
DISTI # SDE1006A-100M
Avnet Abacus Power Inductor (SMD), 10 uH, � 20%, 3.8 A, Unshielded, 4 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-100M) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 800 $0.4249
  • 1,600 $0.3931
  • 3,200 $0.3817
  • 5,600 $0.3656
  • 8,000 $0.3602
  • 10,400 $0.3548
  • 15,200 $0.3494
  • 25,600 $0.3442
$0.3442 / $0.4249 Buy Now

CAD Models for SDE1006A-100M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDE1006A-100M by Bourns Inc

SDE1006A-100M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
3535
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
3535
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.06 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.4 mm
Package Length
9 mm
Package Style
SMT
Package Width
9 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
3.8 A
Reference Standard
AEC-Q200
Self Resonance Frequency
25 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
SILVER NICKEL TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. SDE1006A-100M
    Bourns Inc
    General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3935
    VS

Related Parts for SDE1006A-100M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDE1006A-100M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDE1006A-100M by Bourns Inc

Select Manufacturer
Which Manufacturer of SDE1006A-100M would you like to use for your alert(s)?
  • Please alert me when SDE1006A-100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDE1006A-100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDE1006A-100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDE1006A-100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDE1006A-100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDE1006A-100M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: