-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4288
|
Newark | Inductor, 470Uh, Unshielded, 0.55A, Inductance:470Μh, Rms Current (Irms):550Ma, Inductor Construction:Unshielded, Saturation Current (Isat):400Ma, Product Range:Sde0805A Series, Inductor Case/Package:-, Dc Resistance Max:1.7Ohm Rohs Compliant: Yes |Bourns SDE0805A-471K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2190 | Buy Now |
DISTI #
41Y0189
|
Newark | Inductor, 470Uh, Unshielded, 0.55A, Inductance:470Μh, Rms Current (Irms):550Ma, Inductor Construction:Unshielded, Saturation Current (Isat):400Ma, Product Range:Sde0805A Series, Dc Resistance Max:1.7Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDE0805A-471K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3270 | Buy Now |
DISTI #
SDE0805A-471KCT-ND
|
DigiKey | FIXED IND 470UH 550MA 1.7OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
880 In Stock |
|
$0.2627 / $0.6600 | Buy Now |
DISTI #
SDE0805A-471K
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 550 mA, Unshielded, 400 mA, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: SDE0805A-471K) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2147 / $0.2638 | Buy Now |
DISTI #
33AK4288
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 550 mA, Unshielded, 400 mA, 7.8mm x 7mm x 5mm - Product that comes on tape, but is not reeled (Alt: 33AK4288) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.4110 / $0.6860 | Buy Now |
DISTI #
652-SDE0805A-471K
|
Mouser Electronics | Power Inductors - SMD 470uH 10% SMD 0805 AEC-Q200 RoHS: Compliant | 5691 |
|
$0.2380 / $0.6600 | Buy Now |
DISTI #
70480924
|
RS | SMD Non-Shielded Power Inductor, 470uH, 10%, SDE0805A | Bourns SDE0805A-471K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3220 / $0.3790 | RFQ |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.55A 1.7Ohm DCR Automotive T/R |
2000 In Stock |
|
$0.2204 / $0.2662 | Buy Now |
|
Bristol Electronics | 535 |
|
RFQ | ||
|
Quest Components | 428 |
|
$0.4540 / $0.9080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE0805A-471K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE0805A-471K
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |