Part Details for SDDJF31100 by Alps Alpine Co Ltd
Overview of SDDJF31100 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDDJF31100
SDDJF31100 CAD Models
SDDJF31100 Part Data Attributes
|
SDDJF31100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDDJF31100
Alps Alpine Co Ltd
Rocker Switch, DPST, Solder Terminal, Rocker Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.283 inch | |
Actuator Type | ROCKER | |
Body Breadth | 13.0048 mm | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 26.0096 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |