Part Details for SDDJF30200 by Alps Alpine Co Ltd
Overview of SDDJF30200 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDDJF30200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Double pole single throw Solder Lug 16A 250V Plugin Rocker Switches ROHS | 542 |
|
$1.2650 / $1.8439 | Buy Now |
|
LCSC | Double knife single throw Solder 16A 250V Plugin Rocker Switches ROHS | 462 |
|
$1.3177 / $1.9207 | Buy Now |
Part Details for SDDJF30200
SDDJF30200 CAD Models
SDDJF30200 Part Data Attributes
|
SDDJF30200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDDJF30200
Alps Alpine Co Ltd
Rocker Switch, DPST, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.283 inch | |
Actuator Type | ROCKER | |
Body Breadth | 13.0048 mm | |
Body Height | 13.0048 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.386 inch | |
Termination Type | QUICK CONNECT |