Part Details for SDDJE12200 by Alps Alpine Co Ltd
Overview of SDDJE12200 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDDJE12200
SDDJE12200 CAD Models
SDDJE12200 Part Data Attributes:
|
SDDJE12200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDDJE12200
Alps Alpine Co Ltd
Rocker Switch, SPST, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.213 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.3952 mm | |
Body Height | 18.1102 mm | |
Body Length or Diameter | 16.9926 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |