Part Details for SDDJE11600 by Alps Alpine Co Ltd
Overview of SDDJE11600 by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDDJE11600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SPST Solder Lug 10A 250V Plugin Rocker Switches ROHS | 252 |
|
$0.6028 / $1.1072 | Buy Now |
Part Details for SDDJE11600
SDDJE11600 CAD Models
SDDJE11600 Part Data Attributes:
|
SDDJE11600
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDDJE11600
Alps Alpine Co Ltd
Rocker Switch, SPST, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.213 inch | |
Actuator Type | ROCKER | |
Body Breadth | 13.0048 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 16.9926 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.268 inch | |
Termination Type | QUICK CONNECT |