Part Details for SDDJE10700 by Alps Alpine Co Ltd
Overview of SDDJE10700 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDDJE10700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC Bulk RoHS: Compliant |
2727 In Stock |
|
$0.8170 / $1.2050 | Buy Now |
|
LCSC | SPST 10A Solder Lug 250V Plugin Rocker Switches ROHS | 6 |
|
$0.9878 / $1.6547 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC Bulk RoHS: Compliant |
2727 In Stock |
|
$0.8170 / $1.2050 | Buy Now |
Part Details for SDDJE10700
SDDJE10700 CAD Models
SDDJE10700 Part Data Attributes:
|
SDDJE10700
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDDJE10700
Alps Alpine Co Ltd
Rocker Switch, SPST, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.213 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.3952 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 16.9926 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.268 inch | |
Termination Type | QUICK CONNECT |