Part Details for SDDCP.5900.25.10.A.08 by Taoglas Antenna Solutions
Overview of SDDCP.5900.25.10.A.08 by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDDCP.5900.25.10.A.08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5498
|
Newark | Patch Antenna, 5.85-5.925Ghz, 3.5Dbi, Antenna Type:Patch, Frequency Min:5.85Ghz, Frequency Max:5.925Ghz, Antenna Mounting:Adhesive/Pin, Gain:3.5Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Right Hand Rohs Compliant: Yes |Taoglas SDDCP.5900.25.10.A.08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4500 / $23.8400 | Buy Now |
DISTI #
2266-SDDCP.5900.25.10.A.08-ND
|
DigiKey | DUAL PIN SINGLE FEED STACKED PAT Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
200 In Stock |
|
$20.8800 / $22.5500 | Buy Now |
DISTI #
931-1610-ND
|
DigiKey | DUAL PIN SINGLE FEED STACKED PAT Min Qty: 1 Lead time: 11 Weeks Container: Tray |
6 In Stock |
|
$22.0400 / $23.3900 | Buy Now |
DISTI #
SDDCP.5900.25.10.A
|
Avnet Americas | Embedded Stacked SDARS and C-V2X Patch Antenna for OEM Automotive Applications 2332.5MHz 5.4dB 50Ohm 25mmx25mmx10.15mm Through Hole Carton - Trays (Alt: SDDCP.5900.25.10.A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-SDDCP59002510A08
|
Mouser Electronics | Antennas SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna RoHS: Compliant | 13 |
|
$20.3800 / $23.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$18.7600 | Buy Now |
|
Onlinecomponents.com | SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna RoHS: Compliant |
200 Partner Stock |
|
$18.8900 / $22.6700 | Buy Now |
DISTI #
61888336
|
Verical | Antenna Patch 5.4dBi Gain 2345MHz/5925MHz 2-Pin Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 200 |
|
$18.4800 / $19.9500 | Buy Now |
DISTI #
SDDCP59002510A0
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$19.7200 | Buy Now |
|
Master Electronics | SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna RoHS: Compliant |
200 Partner Stock |
|
$18.8900 / $22.6700 | Buy Now |