Part Details for SDDB-50S(55) by Hirose Electric Co Ltd
Overview of SDDB-50S(55) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDDB-50S(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9426
|
Newark | Straight Tht Type D-Subminiature Connectors |Hirose(Hrs) SDDB-50S(55) Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $22.4000 | Buy Now |
DISTI #
H122924-ND
|
DigiKey | CONN D-SUB RCPT 50P PNL MNT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
75 In Stock |
|
$13.6710 / $20.9600 | Buy Now |
DISTI #
SDDB-50S(55)
|
Avnet Americas | Connector D Subminiature Receptacle 50 Position DD Shell Size 2.77mm Solder Straight Through Hole - Trays (Alt: SDDB-50S(55)) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.3500 / $16.2400 | Buy Now |
DISTI #
798-SDDB-50S55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 32 |
|
$13.6600 / $21.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$13.6600 | Buy Now |
DISTI #
HIRSDDB-50S(55)
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.2000 / $17.7778 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3700 / $22.4000 | Buy Now |
DISTI #
66435211
|
Verical | Conn D-Subminiature SKT 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 142 |
|
$11.9181 / $13.4947 | Buy Now |
DISTI #
60315363
|
Verical | Conn D-Subminiature SKT 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 35 |
|
$12.8716 / $13.4947 | Buy Now |
DISTI #
000000000005535218
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$12.2000 / $14.9000 | Buy Now |
Part Details for SDDB-50S(55)
SDDB-50S(55) CAD Models
SDDB-50S(55) Part Data Attributes
|
SDDB-50S(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDDB-50S(55)
Hirose Electric Co Ltd
D Type Connector, 50 Contact(s), Female, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1750VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |