SDD66MD
Silicon Power Corp
Description: Rectifier Diode, 1 Element, 520A, 5800V V(RRM),

Overview of SDD66MD by Silicon Power Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for SDD66MD by Silicon Power Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDD66MD by Silicon Power Corp

SDD66MD
Silicon Power Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SILICON POWER CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.2 V
Non-rep Pk Forward Current-Max
7100 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
520 A
Rep Pk Reverse Voltage-Max
5800 V
Want to compare parts?
  1. SDD66MD
    Silicon Power Corp
    Rectifier Diode, 1 Element, 520A, 5800V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDD66MD by Silicon Power Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDD66MD by Silicon Power Corp

Select Manufacturer
Which Manufacturer of SDD66MD would you like to use for your alert(s)?
  • Please alert me when SDD66MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDD66MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDD66MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDD66MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDD66MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDD66MD by Silicon Power Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: