There are no models available for this part yet.
Overview of SDD15M3000G by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDD15M3000G by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-SDD15M3000G
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 15P Solder Tail Straight Gold Shell | 0 |
|
$95.9400 / $99.2500 | Order Now | |
DISTI #
POSSDD15M3000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Quest Components | 4 |
|
$189.8750 | Buy Now | |||
DISTI #
POSSDD15M3000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for SDD15M3000G by Amphenol Positronic
Part Data Attributes for SDD15M3000G by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308
|
Board Mounting Option
|
HOLE .112-.124
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
1.213 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
RND PIN-SKT
|
Durability
|
1000 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.09 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.98 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
MIL, UL
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
1/E
|
Terminal Length
|
0.15 inch
|
Terminal Pitch
|
2.29 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SDD15M3000G
This table gives cross-reference parts and alternative options found for SDD15M3000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDD15M3000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
637-015-010-200 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Crimp Terminal, Locking, Plug, | EDAC Inc | SDD15M3000G vs 637-015-010-200 |
637-015-230-047 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | SDD15M3000G vs 637-015-230-047 |
637-015-330-047 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | SDD15M3000G vs 637-015-330-047 |