Part Details for SDD15M0000G by Amphenol Positronic
Overview of SDD15M0000G by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDD15M0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5140
|
Newark | Sdd15M0000G |Positronic SDD15M0000G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3400 / $89.8300 | Buy Now |
DISTI #
276-SDD15M0000G
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M CRIMP LC AU SPACE RoHS: Not Compliant | 0 |
|
$34.7300 / $37.1300 | Order Now |
DISTI #
POSSDD15M0000G
|
Heilind Electronics | 15 POSITION DSUB MALE | Americas - 0 in Stock |
|
$32.3408 / $84.1851 | Buy Now |
DISTI #
POSSDD15M0000G
|
Interstate Connecting Components | 15 POSITION DSUB MALE | 0 |
|
$32.3408 / $84.1851 | Buy Now |
DISTI #
SDD15M0000G
|
PEI Genesis | DSUB 15M CRIMP LC AU SPACE Min Qty: 1 | 10 |
|
$41.4400 / $43.0000 | Buy Now |
Part Details for SDD15M0000G
SDD15M0000G CAD Models
SDD15M0000G Part Data Attributes
|
SDD15M0000G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SDD15M0000G
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SDD15M0000G
This table gives cross-reference parts and alternative options found for SDD15M0000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDD15M0000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747954-8 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | SDD15M0000G vs 747954-8 |
ORD15M0S500X | D Subminiature Connector, 15 Contact(s), Male, | Amphenol Positronic | SDD15M0000G vs ORD15M0S500X |
RD15M00000-403.0 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD15M0000G vs RD15M00000-403.0 |
ORD15M0000S-14 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD15M0000G vs ORD15M0000S-14 |
747954-5 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | SDD15M0000G vs 747954-5 |
749805-5 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | SDD15M0000G vs 749805-5 |
RD15M0000Z-15 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD15M0000G vs RD15M0000Z-15 |
EVD15P0S50T2S | D Subminiature Connector, 15 Contact(s), Male, #4-40, Receptacle, | Amphenol Positronic | SDD15M0000G vs EVD15P0S50T2S |
ORD15M0F00S | D Subminiature Connector, 15 Contact(s), Male, | Amphenol Positronic | SDD15M0000G vs ORD15M0F00S |
RD15M0000S-15 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD15M0000G vs RD15M0000S-15 |