Part Details for SDCP.5900.12.4.A.40 by Taoglas Antenna Solutions
Overview of SDCP.5900.12.4.A.40 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCP.5900.12.4.A.40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1521-1-ND
|
DigiKey | 5.9GHZ DSRC SMD PATCH ANTENNA 12 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
305 In Stock |
|
$12.1300 / $14.5300 | Buy Now |
DISTI #
SDCP.5900.12.4.A.4
|
Avnet Americas | Antenna Patch DSRC RHCP 5925MHz 4.64dBi SMD T/R - Tape and Reel (Alt: SDCP.5900.12.4.A.4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-SDCP5900124A40
|
Mouser Electronics | Antennas SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna RoHS: Compliant | 393 |
|
$10.0500 / $14.3900 | Buy Now |
|
Future Electronics | SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$11.9000 | Buy Now |
|
Onlinecomponents.com | SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna RoHS: Compliant | 0 |
|
$8.9100 / $24.4100 | Buy Now |
DISTI #
SDCP.5900124A40
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 500 | 0 |
|
$9.2100 | Buy Now |
DISTI #
SDCP.5900.12.4.A.40
|
EBV Elektronik | (Alt: SDCP.5900.12.4.A.40) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna Min Qty: 1 | 0 |
|
$14.5300 | Buy Now |