Part Details for SDCLIP by Panduit Corp
Overview of SDCLIP by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8376
|
Newark | Grounding Clip, 100Mm X 19Mm X 4.1Mm, Cable Clamp/Clip Type:Grounding Clip, Internal Diameter:-, Cable Clamp/Clip Material:Steel, Cable Clamp/Clip Colour:Silver, External Length:100Mm, External Width:19Mm, Height:4.1Mm Rohs Compliant: Yes |Panduit SDCLIP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 / $18.7300 | Buy Now |
DISTI #
298-18736-ND
|
DigiKey | REPLACEMENT BONDING CLIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$12.3674 / $14.7600 | Buy Now |
DISTI #
SDCLIP
|
Avnet Americas | REPLACEMENT BONDING CLIP FOR USE WITH SD (Alt: SDCLIP) RoHS: Compliant Min Qty: 10 Package Multiple: 5 | 0 |
|
$9.2400 | Buy Now |
DISTI #
644-SDCLIP
|
Mouser Electronics | Wire Ducting & Raceways Replacement bonding clip for use with SD RoHS: Compliant | 0 |
|
$13.1600 / $14.7600 | Order Now |
DISTI #
71291432
|
RS | Noise shield replacement clip for use with SDEMI. | Panduit SDCLIP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Kit | 0 |
|
$13.5800 / $14.7600 | RFQ |
DISTI #
PANSDCLIP
|
Heilind Electronics | REPLACEMENT BONDING CLIP FOR USE WITH SD | Americas - 0 in Stock |
|
$12.3438 / $15.8000 | Buy Now |
|
Onlinecomponents.com | Noise shield replacement clip for use with SD*EMI. RoHS: Compliant |
55 In Stock 20 Factory Stock |
|
$13.9100 / $16.8900 | Buy Now |
DISTI #
SDCLIP
|
Avnet Americas | REPLACEMENT BONDING CLIP FOR USE WITH SD (Alt: SDCLIP) RoHS: Compliant Min Qty: 10 Package Multiple: 5 | 0 |
|
$9.2400 | Buy Now |
DISTI #
000000000003783436
|
Sager | Wire Ducting & Raceways Replacement bonding clip for use with SD Min Qty: 10 | 0 |
|
$9.7500 / $12.7400 | Buy Now |
|
Master Electronics | Noise shield replacement clip for use with SD*EMI. RoHS: Compliant |
55 In Stock 20 Factory Stock |
|
$13.9100 / $16.8900 | Buy Now |