-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCL1V3015-2R2M-R
|
Avnet Americas | Inductor Power Semi-Shielded 2.2uH 20% 100KHz Ferrite 1.8mA T/R - Tape and Reel (Alt: SDCL1V3015-2R2M-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1193 | Buy Now |
DISTI #
704-SDCL1V3015-2R2MR
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 11076 |
|
$0.1050 / $0.3400 | Buy Now |
|
Future Electronics | SDCL1V3015,2.2nH,1.9A,2PADS,SMT INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 8000Reel |
|
$0.1030 / $0.1060 | Buy Now |
DISTI #
SDCL1V3015-2R2M-R
|
TTI | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1070 | Buy Now |
DISTI #
SDCL1V30152R2MR
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 8000 | 0 |
|
$0.1100 | Buy Now |
DISTI #
SDCL1V3015-2R2M-R
|
Avnet Asia | Inductor Power Semi-Shielded 2.2uH 20% 100KHz Ferrite 1.8mA T/R (Alt: SDCL1V3015-2R2M-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1050 / $0.1183 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 16000 |
|
$0.1373 / $0.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDCL1V3015-2R2M-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDCL1V3015-2R2M-R
Eaton Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.076 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDCL1V3015-2R2M-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1V3015-2R2M-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWVF003030152R2M00 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Chilisin Electronics Corp | SDCL1V3015-2R2M-R vs AWVF003030152R2M00 |
74438335022 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 1212, CHIP, 1212, ROHS AND REACH COMPLIANT | Wurth Elektronik | SDCL1V3015-2R2M-R vs 74438335022 |
74404032022 | WE-LQS SMD Semi-Shielded Power Inductor | Wurth Elektronik | SDCL1V3015-2R2M-R vs 74404032022 |
SRN3015-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SDCL1V3015-2R2M-R vs SRN3015-2R2M |
SPH3015H2R2MT | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Sunlord | SDCL1V3015-2R2M-R vs SPH3015H2R2MT |