Part Details for SDCL1V3012-3R3M-R (ALTERNATE: SDCL1V3012-3R3M-R) by Eaton Electronics
Overview of SDCL1V3012-3R3M-R (ALTERNATE: SDCL1V3012-3R3M-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for SDCL1V3012-3R3M-R (ALTERNATE: SDCL1V3012-3R3M-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74090159
|
RS | SDCL1V3012, 3.3nH, 1.05A, 2 PADS, SMT | Eaton Electronics SDCL1V3012-3R3M-R RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 | RFQ |