SDCL1V3012-2R2M-R
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP

Overview of SDCL1V3012-2R2M-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

Price & Stock for SDCL1V3012-2R2M-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SDCL1V3012-2R2M-R
Avnet Americas Inductor Power Semi-Shielded 2.2uH 20% 100KHz Ferrite 1.4mA T/R - Tape and Reel (Alt: SDCL1V3012-2R2M-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.1051
  • 16,000 $0.1036
  • 32,000 $0.1006
  • 48,000 $0.0992
  • 64,000 $0.0977
  • 80,000 $0.0962
  • 800,000 $0.0947
$0.0947 / $0.1051 Buy Now
DISTI # 704-SDCL1V3012-2R2MR
Mouser Electronics Power Inductors - SMD SDCL1V3012, 2.2nH, 1.55A, 2 PADS, SMT RoHS: Compliant 6645
  • 1 $0.2800
  • 10 $0.1860
  • 100 $0.1440
  • 1,000 $0.0930
  • 8,000 $0.0920
  • 48,000 $0.0900
$0.0900 / $0.2800 Buy Now
Future Electronics SDCL1V3012,2.2nH,1.55A,2PADS,SMT INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel 8000
Reel
  • 8,000 $0.0971
  • 16,000 $0.0954
  • 24,000 $0.0938
$0.0938 / $0.0971 Buy Now
DISTI # SDCL1V30122R2MR
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 8000 0
  • 8,000 $0.1000
$0.1000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 8000 16000
  • 8,000 $0.1289
  • 16,000 $0.1203
$0.1203 / $0.1289 Buy Now

CAD Models for SDCL1V3012-2R2M-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDCL1V3012-2R2M-R by Eaton Corporation

SDCL1V3012-2R2M-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
1212
Construction
Rectangular
Core Material
NICKEL-ZINC FERRITE
DC Resistance
0.105 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.3 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, 7 Inch
Rated Current-Max
1.4 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDCL1V3012-2R2M-R
    Eaton Corporation
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDCL1V3012-2R2M-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDCL1V3012-2R2M-R by Eaton Corporation

  • Please alert me when SDCL1V3012-2R2M-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDCL1V3012-2R2M-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDCL1V3012-2R2M-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDCL1V3012-2R2M-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDCL1V3012-2R2M-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDCL1V3012-2R2M-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: