-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCL1V2510-R47N-R
|
Avnet Americas | Inductor Power Semi-Shielded 0.47uH 30% 1MHz Ferrite 2.4A T/R - Tape and Reel (Alt: SDCL1V2510-R47N-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0951 | Buy Now |
DISTI #
704-SDCL1V2510R47NR
|
Mouser Electronics | Power Inductors - SMD SDCL1V2510, 0.47nH, 2.57A, 2 PADS, SMT RoHS: Compliant | 8600 |
|
$0.0950 / $0.2500 | Buy Now |
|
Future Electronics | SDCL1V2510, 0.47nH, 2.57A, 2 PADS, SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 8000Reel |
|
$0.0920 / $0.0953 | Buy Now |
DISTI #
SDCL1V2510R47NR
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 8000 | 0 |
|
$0.0900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 8000 |
|
$0.1077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDCL1V2510-R47N-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDCL1V2510-R47N-R
Eaton Corporation
General Purpose Inductor, 0.47uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |