Part Details for SDCL1005C1N0STDF by Sunlord
Overview of SDCL1005C1N0STDF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCL1005C1N0STDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCL1005C1N0STDFCT-ND
|
DigiKey | FIXED IND 1NH 400MA 100MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7698 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
Part Details for SDCL1005C1N0STDF
SDCL1005C1N0STDF CAD Models
SDCL1005C1N0STDF Part Data Attributes
|
SDCL1005C1N0STDF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCL1005C1N0STDF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |
Alternate Parts for SDCL1005C1N0STDF
This table gives cross-reference parts and alternative options found for SDCL1005C1N0STDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C1N0STDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIMC-0402-1N0S-T | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Abracon Corporation | SDCL1005C1N0STDF vs AIMC-0402-1N0S-T |
CLH1005T-1N0S-S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Chilisin Electronics Corp | SDCL1005C1N0STDF vs CLH1005T-1N0S-S |
CTLL1005SF-1N0S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | SDCL1005C1N0STDF vs CTLL1005SF-1N0S |
BSCH001005051N0SCP | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | SDCL1005C1N0STDF vs BSCH001005051N0SCP |
BSCH001005051N0SCS | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | SDCL1005C1N0STDF vs BSCH001005051N0SCS |
BSCH001005051N0SSM | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | SDCL1005C1N0STDF vs BSCH001005051N0SSM |
BSCH001005051N0SCP | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Chilisin Electronics Corp | SDCL1005C1N0STDF vs BSCH001005051N0SCP |
BSCH001005051N0SSM | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Chilisin Electronics Corp | SDCL1005C1N0STDF vs BSCH001005051N0SSM |
NML04D1N0TRF | General Purpose Inductor, 0.001uH, 30%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | SDCL1005C1N0STDF vs NML04D1N0TRF |
BSCH001005051N0SCP | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | SDCL1005C1N0STDF vs BSCH001005051N0SCP |