-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCL1005C10NJTDFCT-ND
|
DigiKey | FIXED IND 10NH 300MA 400MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9532 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
|
Win Source Electronics | FIXED IND 10NH 300MA 400MOHM SMD | 321000 |
|
$0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDCL1005C10NJTDF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCL1005C10NJTDF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for SDCL1005C10NJTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C10NJTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH0010050510NJSM | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | SDCL1005C10NJTDF vs BSCH0010050510NJSM |
CIH05T10NJBE | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | SDCL1005C10NJTDF vs CIH05T10NJBE |
CIH05T10NJAC | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | SDCL1005C10NJTDF vs CIH05T10NJAC |
ILC0402ER10NJ | General Fixed Inductor, 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | SDCL1005C10NJTDF vs ILC0402ER10NJ |
CIH05T10NJBC | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | SDCL1005C10NJTDF vs CIH05T10NJBC |
744784110A | General Purpose Inductor, | Wurth Elektronik | SDCL1005C10NJTDF vs 744784110A |
CTLL1005SF-10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | SDCL1005C10NJTDF vs CTLL1005SF-10NJ |
BSCH0010050510NJSM | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | SDCL1005C10NJTDF vs BSCH0010050510NJSM |
CD1005C10NJT | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | SDCL1005C10NJTDF vs CD1005C10NJT |
BSCH0010050510NJSM | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | SDCL1005C10NJTDF vs BSCH0010050510NJSM |