Part Details for SDCL0603Q0N9CT02B03 by Sunlord
Overview of SDCL0603Q0N9CT02B03 by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCL0603Q0N9CT02B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCL0603Q0N9CT02B03TR-ND
|
DigiKey | FIXED IND 0.9NH 750MA 70MOHM SMD Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0129 | Buy Now |
Part Details for SDCL0603Q0N9CT02B03
SDCL0603Q0N9CT02B03 CAD Models
SDCL0603Q0N9CT02B03 Part Data Attributes
|
SDCL0603Q0N9CT02B03
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCL0603Q0N9CT02B03
Sunlord
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0201 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0009 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 18000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 22.2222% |
Alternate Parts for SDCL0603Q0N9CT02B03
This table gives cross-reference parts and alternative options found for SDCL0603Q0N9CT02B03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL0603Q0N9CT02B03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKQ0603C0N9C-T | General Purpose Inductor, 0.0009uH, 22.223%, 1 Element, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | SDCL0603Q0N9CT02B03 vs HKQ0603C0N9C-T |
LQP03TN0N9C02B | General Purpose Inductor, 0.0009uH, 22.223%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | SDCL0603Q0N9CT02B03 vs LQP03TN0N9C02B |
LQP03TN0N9CZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | SDCL0603Q0N9CT02B03 vs LQP03TN0N9CZ2J |
LQP03TN0N9C02D | General Purpose Inductor, 0.0009uH, 22.223%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | SDCL0603Q0N9CT02B03 vs LQP03TN0N9C02D |
LQP03TN0N9CZ2D | General Purpose Inductor, 0.0009uH, 22.223%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | SDCL0603Q0N9CT02B03 vs LQP03TN0N9CZ2D |
LQP03TQ0N9C02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | SDCL0603Q0N9CT02B03 vs LQP03TQ0N9C02D |
LQP03TN0N9C02J | General Purpose Inductor, 0.0009uH, 22.223%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | SDCL0603Q0N9CT02B03 vs LQP03TN0N9C02J |
HKQ0603W0N9C-T | General Purpose Inductor, 0.0009uH, Ferrite-Core, 0201, | TAIYO YUDEN | SDCL0603Q0N9CT02B03 vs HKQ0603W0N9C-T |
WLCM0603Z0C0N9TB | General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | SDCL0603Q0N9CT02B03 vs WLCM0603Z0C0N9TB |