Part Details for SDCHA1V5040-3R3-R by Eaton Bussmann
Results Overview of SDCHA1V5040-3R3-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDCHA1V5040-3R3-R Information
SDCHA1V5040-3R3-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SDCHA1V5040-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SDCHA1V5040-3R3-RCT-ND
|
DigiKey | IND SMD POWER 3.3UH 3.5A Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2648 In Stock |
|
$0.1424 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded 3.3uH 20% 100kHz Ferrite 3.5A T/R RoHS: Compliant |
1500 Partner Stock |
|
$0.1380 / $0.1870 | Buy Now |
DISTI #
SDCHA1V5040-3R3-R
|
IBS Electronics | INDUCTOR POWER SEMI-SHIELDED 3.3UH 20% 100KHZ FERRITE 3.5A T/R Min Qty: 375 Package Multiple: 1 | 1500 |
|
$0.1950 / $0.2750 | Buy Now |
DISTI #
000000000006317467
|
Sager | Power Inductors - SMD IND SMD Power 3.3uH 3.5A 2 PADS SMT Min Qty: 1500 | 0 |
|
$0.1487 / $0.1667 | Buy Now |
|
Master Electronics | Inductor Power Semi-Shielded 3.3uH 20% 100kHz Ferrite 3.5A T/R RoHS: Compliant |
1500 Partner Stock |
|
$0.1380 / $0.1870 | Buy Now |