There are no models available for this part yet.
Overview of SDCH1V6045-220M-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDCH1V6045-220M-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9282
|
Newark | Sdch1V6045, 22.0Nh, 3.0A, 2 Pads, Smt/ T&r |Eaton Bussmann SDCH1V6045-220M-R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2470 | Buy Now | |
DISTI #
283-SDCH1V6045-220M-RCT-ND
|
DigiKey | IND 22 UH 3.00A SMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1844 / $0.4100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1300 / $0.1770 | Buy Now | ||
DISTI #
000000000006287587
|
Sager | Power Inductors - SMD SDCH1V6045, 22.0nH, 3.0A, 2 PADS, SMT Min Qty: 1500 | 0 |
|
$0.1405 / $0.1576 | Buy Now |