-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCH1V5020-4R7M-R
|
Avnet Americas | Inductor Power Semi-Shielded 4.7uH 20% 100KHz Ferrite 2.2A T/R - Tape and Reel (Alt: SDCH1V5020-4R7M-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1335 | Buy Now |
DISTI #
704-SDCH1V5020-4R7MR
|
Mouser Electronics | Power Inductors - SMD SDCH1V5020, 4.7uH, 2.6A, 2 PADS, SMT RoHS: Compliant | 3344 |
|
$0.1170 / $0.2500 | Buy Now |
|
Future Electronics | SDCH1V5020,4.7nH,2.6A,2PADS,SMT INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Future Electronics | SDCH1V5020,4.7nH,2.6A,2PADS,SMT INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
SDCH1V50204R7MR
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.1200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.1533 / $0.1643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDCH1V5020-4R7M-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDCH1V5020-4R7M-R
Eaton Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDCH1V5020-4R7M-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCH1V5020-4R7M-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVF505020-4R7M-N | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020, CHIP, 2020, HALOGEN FREE AND ROHS COMPLIANT | Chilisin Electronics Corp | SDCH1V5020-4R7M-R vs LVF505020-4R7M-N |
SDIA0520MT4R7 | General Purpose Inductor | Viking Tech Corp | SDCH1V5020-4R7M-R vs SDIA0520MT4R7 |
NPIS52LS4R7MTRF | General Purpose Inductor, | NIC Components Corp | SDCH1V5020-4R7M-R vs NPIS52LS4R7MTRF |