There are no models available for this part yet.
Overview of SDCFX3-2048-388 by Western Digital Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9204-80EBZ | Analog Devices | 10 Bit 80 Msps dual low power | |
LT6654BHLS8-2.048#PBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for SDCFX3-2048-388 by Western Digital Corp
Part Data Attributes for SDCFX3-2048-388 by Western Digital Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WESTERN DIGITAL CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 5 V
|
Data Transfer Rate-Max
|
1.25 MBps
|
Drive Interface Standard
|
IDE
|
External Data Bus Width
|
16
|
Host Data Transfer Rate-Max
|
20 MBps
|
Host Interface Standard
|
ATA; PC-AT
|
JESD-30 Code
|
R-XXMA-N50
|
Length
|
42.8 mm
|
Number of Terminals
|
50
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
36.4 mm
|
uPs/uCs/Peripheral ICs Type
|
SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE
|