Part Details for SDC50AG by L-com Inc
Overview of SDC50AG by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for SDC50AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1029
|
Newark | D Sub Hood Kit, Db50/Hd78, Metal, Product Range:-, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Metal Body Rohs Compliant: Yes |L-Com SDC50AG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$20.8600 | Buy Now |
DISTI #
5073-SDC50AG-ND
|
DigiKey | HOOD DB50/HD78 METAL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
13 In Stock |
|
$13.4733 / $18.7400 | Buy Now |
DISTI #
70127093
|
RS | Assembled D-Sub Hood Kit, DB50/HD78 Metal | L-com SDC50AG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1900 | RFQ |
|
Onlinecomponents.com | HOOD DB50/HD78 METAL | 0 |
|
$13.3400 / $17.6600 | Buy Now |
DISTI #
SDC50AG
|
L-com US | Easy to assemble DB50/HD78 two piece metal backshells are a great choice for the "do it yourself" consumer. Die cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells. Five grommets are provided to best fit cable diameter used. Min Qty: 1 Package Multiple: 1 | 6 |
|
$12.0000 / $15.1900 | Buy Now |
Part Details for SDC50AG
SDC50AG CAD Models
SDC50AG Part Data Attributes:
|
SDC50AG
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SDC50AG
L-com Inc
Connector Accessory
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL |