Part Details for SDC1767412 by Analog Devices Inc
Overview of SDC1767412 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDC1767412
SDC1767412 CAD Models
SDC1767412 Part Data Attributes
|
SDC1767412
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDC1767412
Analog Devices Inc
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDMA32, 44.20 X 28.90 MM, 7.10 MM HEIGHT, HERMETIC SEALED, METAL, DIP-32, Position Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | 44.20 X 28.90 MM, 7.10 MM HEIGHT, HERMETIC SEALED, METAL, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A +5V POWER SUPPLY | |
Analog Input Voltage-Max | 90 V | |
Angular Accuracy-Max | 8.5 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDMA-P32 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Signal/Output Frequency | 400 Hz | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Tracking Rate-Max | 36 rps |