Part Details for SDC1740411B by Analog Devices Inc
Results Overview of SDC1740411B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDC1740411B Information
SDC1740411B by Analog Devices Inc is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for SDC1740411B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 11 |
|
RFQ |
Part Details for SDC1740411B
SDC1740411B CAD Models
SDC1740411B Part Data Attributes
|
SDC1740411B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDC1740411B
Analog Devices Inc
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 5.3 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-MDIP-P32 | |
Length | 44.2 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 8.289 mm | |
Settling Time-Max | 100 µs | |
Signal/Output Frequency | 400 Hz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 27 rps | |
Width | 22.86 mm |
Alternate Parts for SDC1740411B
This table gives cross-reference parts and alternative options found for SDC1740411B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC1740411B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDC1740411 | Analog Devices Inc | Check for Price | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HYBRID, WELD SEALED, METAL PACKAGE-32, Position Converter | SDC1740411B vs SDC1740411 |
SDC1740511 | Analog Devices Inc | Check for Price | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, MDIP32, 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32, Position Converter | SDC1740411B vs SDC1740511 |