Part Details for SDC1614L5-01 by TDK Corporation
Overview of SDC1614L5-01 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC1614L5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-172999-ND
|
DigiKey | BUZZER MAGNETIC 5V 16MM TH Min Qty: 1 Lead time: 8 Weeks Container: Tray |
203 In Stock |
|
$3.7500 / $6.4900 | Buy Now |
DISTI #
SDC1614L5-01
|
Avnet Americas | Electromagnetic Buzzer with Built-in Oscillator Pin Terminal - Trays (Alt: SDC1614L5-01) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$4.5000 / $4.9800 | Buy Now |
DISTI #
810-SDC1614L5-01
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 16x10mm 1.9KHz 5volts with Osc RoHS: Compliant | 406 |
|
$3.8000 / $6.6400 | Buy Now |
DISTI #
V99:2348_06599743
|
Arrow Electronics | Audio Buzzer Electromagnetic 4VDC 8VDC 30mA 5VDC 85dBA Through Hole Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1841 | Americas - 5 |
|
$0.3852 / $2.0243 | Buy Now |
DISTI #
30674002
|
Verical | Audio Buzzer Electromagnetic 4VDC 8VDC 30mA 5VDC 85dBA Through Hole Pin Tray Min Qty: 3 Package Multiple: 1 Date Code: 1841 | Americas - 5 |
|
$0.3852 / $0.3926 | Buy Now |
|
Bristol Electronics | 309 |
|
RFQ | ||
DISTI #
C1S741000164423
|
Chip1Stop | Audio Buzzer Electromagnetic 4VDC 8VDC 30mA 5VDC 85dBA Radial Through Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 23 |
|
$1.1200 | Buy Now |