Part Details for SDC15G by L-com Inc
Overview of SDC15G by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SDC15G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1023
|
Newark | D Sub Backshell, 180 Deg, Da, Plastic, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Plastic Body Rohs Compliant: Yes |L-Com SDC15G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$1.6900 | Buy Now |
DISTI #
5073-SDC15G-ND
|
DigiKey | HOOD DB15 GRAY PLASTIC Min Qty: 1 Lead time: 11 Weeks Container: Bag |
18 In Stock |
|
$1.5271 / $2.8300 | Buy Now |
DISTI #
73389136
|
RS | Assembled D-Sub Hood Kit, DB15, HD26 Gray | L-com SDC15G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 51 |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | HOOD DB15 GRAY PLASTIC | 0 |
|
$1.4700 / $2.2100 | Buy Now |
|
Quest Components | ASSEMBLED D-SUB HOOD KIT, DB15/HD26 GRAY | 3 |
|
$2.2908 / $3.4362 | Buy Now |
DISTI #
SDC15G
|
L-com US | Easy to assemble DB15/HD26 two piece economy backshells are a great choice for the "do it yourself" consumer. Flame retardant gray color plastic hood material. All assembly and standard male gender mating hardware is provided. Min Qty: 1 Package Multiple: 1 | 150 |
|
$0.8500 / $1.6900 | Buy Now |