Part Details for SDC07 by Sanken Electric Co Ltd
Overview of SDC07 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SDC07
SDC07 CAD Models
SDC07 Part Data Attributes:
|
SDC07
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDC07
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 3-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, SURFACE MOUNT PACKAGE-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SURFACE MOUNT PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.067 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | 3 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |