Part Details for SDC01 by Allegro MicroSystems LLC
Overview of SDC01 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDC01
SDC01 CAD Models
SDC01 Part Data Attributes
|
SDC01
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SDC01
Allegro MicroSystems LLC
Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, SD, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for SDC01
This table gives cross-reference parts and alternative options found for SDC01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDC03 | Sanken Electric Co Ltd | Check for Price | Power Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, SD, SMD-16 | SDC01 vs SDC03 |