Part Details for SDC-200 by Bivar Inc
Overview of SDC-200 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8971
|
Newark | Snap-In Card Guide, 2 In. Length, 0.075 Slot Width, Nylon, 94V-2, Natural/Box |Bivar SDC-200 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.6600 | Buy Now |
DISTI #
SDC-200-ND
|
DigiKey | CARD GUIDE SNAP-IN 2" NAT NYL Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$0.4651 / $0.9300 | Buy Now |
DISTI #
749-SDC200
|
Mouser Electronics | Racks & Rack Cabinet Accessories Snap-In Crd Gde 2"Lx.075"W 94V-2 RoHS: Compliant | 1200 |
|
$0.4650 / $0.7800 | Buy Now |
|
Future Electronics | CARD GUIDE SNAP-IN 2 NAT NYL RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.4650 / $0.5400 | Buy Now |
Part Details for SDC-200
SDC-200 CAD Models
SDC-200 Part Data Attributes
|
SDC-200
Bivar Inc
Buy Now
|
Compare Parts:
SDC-200
Bivar Inc
|
Samacsys Manufacturer | Bivar |