Part Details for SDBSBXD-1000 by Western Digital Corp
Overview of SDBSBXD-1000 by Western Digital Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for SDBSBXD-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDBSBXD-1000
|
Avnet Americas | Solid State Drive 1 TB 3D NAND (TLC) SATA 6 Gb/s 2.5 Inch - Trays (Alt: SDBSBXD-1000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
SDBSBXD-1000
|
Avnet Silica | (Alt: SDBSBXD-1000) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |