Part Details for SDB310WK by Kodenshi Sensing
Overview of SDB310WK by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for SDB310WK
SDB310WK CAD Models
SDB310WK Part Data Attributes
|
SDB310WK
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SDB310WK
Kodenshi Sensing
0.2A, 40V, SILICON, SIGNAL DIODE, GREEN PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDB310WK
This table gives cross-reference parts and alternative options found for SDB310WK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB310WK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB310WK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | Kodenshi Corporation | SDB310WK vs SDB310WK |
NSR02L40MX2WT5G | Schottky Diode, 40V, 200mA Schottky Diode, 40V, 200mA, 8000-REEL | onsemi | SDB310WK vs NSR02L40MX2WT5G |
NSVR02L40MX2WT5G | Schottky Diode, 40V, 200mA Schottky Diode, 40V, 200mA, 8000-REEL, Automotive Qualified | onsemi | SDB310WK vs NSVR02L40MX2WT5G |
SBR02A40S5 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SDB310WK vs SBR02A40S5 |