Diodes
SDB20S30
Infineon Technologies AG
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220, PLASTIC, D2PAK-3

Overview of SDB20S30 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for SDB20S30 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDB20S30 by Infineon Technologies AG

SDB20S30
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-220
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
36 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SDB20S30
    Infineon Technologies AG
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220, PLASTIC, D2PAK-3
    VS

Related Parts for SDB20S30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDB20S30 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDB20S30 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SDB20S30 would you like to use for your alert(s)?
  • Please alert me when SDB20S30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDB20S30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDB20S30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDB20S30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDB20S30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDB20S30 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: