Part Details for SDB10H0SBD by C&K
Overview of SDB10H0SBD by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB10H0SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0237
|
Newark | Dip Sw/Sip Sw 10P 25Ma 24Vdc Flush Act Smt |C&k Components SDB10H0SBD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.2200 | Buy Now |
DISTI #
CKN12009-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2087 In Stock |
|
$0.9800 | Buy Now |
DISTI #
34427856
|
Verical | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 324 |
|
$1.6000 / $1.7300 | Buy Now |
Part Details for SDB10H0SBD
SDB10H0SBD CAD Models
SDB10H0SBD Part Data Attributes
|
SDB10H0SBD
C&K
Buy Now
|
Compare Parts:
SDB10H0SBD
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |