Part Details for SDB107 by Microsemi Corporation
Overview of SDB107 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SDB107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1355 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE | 1084 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for SDB107
SDB107 CAD Models
SDB107 Part Data Attributes:
|
SDB107
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SDB107
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SDB107
This table gives cross-reference parts and alternative options found for SDB107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB107-S | Bridge Rectifier Diode, | Surge Components Inc | SDB107 vs DB107-S |
DF10S-G | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | SDB107 vs DF10S-G |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | SDB107 vs DF10S |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | General Instrument Corp | SDB107 vs DF10S |
DF10S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | SDB107 vs DF10S |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | SDB107 vs DF10S |
DB107S-T | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB107 vs DB107S-T |
DF10S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | SDB107 vs DF10S-E3/45 |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | SDB107 vs DF10S |
DF10S-T | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | SDB107 vs DF10S-T |