Part Details for SDB107-TP-HF by Micro Commercial Components
Overview of SDB107-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SDB107-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SDB107-TP-HF-ND
|
DigiKey | Interface Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-SDB107-TP-HF
|
Mouser Electronics | Bridge Rectifiers RoHS: Compliant | 0 |
|
$0.1010 / $0.4700 | Order Now |
Part Details for SDB107-TP-HF
SDB107-TP-HF CAD Models
SDB107-TP-HF Part Data Attributes:
|
SDB107-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SDB107-TP-HF
Micro Commercial Components
Bridge Rectifier Diode, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SDB107-TP-HF
This table gives cross-reference parts and alternative options found for SDB107-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB107-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB107-BP | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | SDB107-TP-HF vs SDB107-BP |
SDB107-TP | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | SDB107-TP-HF vs SDB107-TP |