-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDB105-TP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDB105-TPMSCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1A SDB-1 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2045 In Stock |
|
$0.1000 / $0.6100 | Buy Now |
DISTI #
833-SDB105-TP
|
Mouser Electronics | Bridge Rectifiers SNGL Phase 600V 1A RoHS: Compliant | 2352 |
|
$0.1000 / $0.4600 | Buy Now |
DISTI #
V79:2366_23779934
|
Arrow Electronics | Diode Rectifier Bridge Single 600V 1A 4-Pin SDB-1 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 369 |
|
$0.0700 | Buy Now |
DISTI #
34507096
|
Verical | Diode Rectifier Bridge Single 600V 1A 4-Pin SDB-1 T/R Min Qty: 83 Package Multiple: 1 Date Code: 1805 | Americas - 369 |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDB105-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SDB105-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SDB105-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB105-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB105S | Uniohm Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | SDB105-TP vs DB105S |
DF06S | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | SDB105-TP vs DF06S |
DB105S | Bytesonic Corporation | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM) | SDB105-TP vs DB105S |
DF06S | KEC | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | SDB105-TP vs DF06S |
DF06S-E3/77 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS T/R | SDB105-TP vs DF06S-E3/77 |
DF06S | Gulfsemi | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | SDB105-TP vs DF06S |
SDB105 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | SDB105-TP vs SDB105 |
DB105S | Goodwork Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM) | SDB105-TP vs DB105S |
DF06S-T | Diodes Incorporated | $0.2545 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | SDB105-TP vs DF06S-T |
The recommended storage temperature range for SDB105-TP is -40°C to 125°C.
Yes, the SDB105-TP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
The maximum power dissipation of the SDB105-TP is 1.5 watts.
Yes, the SDB105-TP is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
Yes, the SDB105-TP is compatible with lead-free soldering processes, making it suitable for modern manufacturing environments.