Part Details for SDB10150DI by Kodenshi Sensing
Overview of SDB10150DI by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDB10150DI
SDB10150DI CAD Models
SDB10150DI Part Data Attributes
|
SDB10150DI
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SDB10150DI
Kodenshi Sensing
RECTIFIER DIODE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SDB10150DI
This table gives cross-reference parts and alternative options found for SDB10150DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB10150DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB10150CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | SDB10150DI vs MBRB10150CT-BP-HF |
MBRS10H150CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Fagor Electrónica | SDB10150DI vs MBRS10H150CTC00TUC |
MBRS10150CTHMNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SDB10150DI vs MBRS10150CTHMNG |
MBRS10150CTC00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Fagor Electrónica | SDB10150DI vs MBRS10150CTC00TR |
MBRS10150CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SDB10150DI vs MBRS10150CT-YC0 |
MBRS10150CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SDB10150DI vs MBRS10150CTHRNG |
MBRS10150CTC00TUC | Rectifier Diode, | Fagor Electrónica | SDB10150DI vs MBRS10150CTC00TUC |
MBRS10150CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SDB10150DI vs MBRS10150CTC0G |
MBRS10150CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SDB10150DI vs MBRS10150CTHC0 |
MBRB10150CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | SDB10150DI vs MBRB10150CT-BP |