Part Details for SDB-50PFFS-SL7001 by Amphenol Corporation
Overview of SDB-50PFFS-SL7001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-50PFFS-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDB-50PFFS-SL7001
|
Avnet Americas | D-Sub Connector Receptacle 50POS Socket Contact Solder Cup Panel Mount - Bulk (Alt: SDB-50PFFS-SL7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.8617 / $23.5696 | Buy Now |
DISTI #
523-SDB50PFFSSL7001
|
Mouser Electronics | D-Sub Standard Connectors PANEL SCREW DB50P F CONN F PIN RoHS: Compliant | 9 |
|
$25.4000 / $33.3400 | Buy Now |
Part Details for SDB-50PFFS-SL7001
SDB-50PFFS-SL7001 CAD Models
SDB-50PFFS-SL7001 Part Data Attributes
|
SDB-50PFFS-SL7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SDB-50PFFS-SL7001
Amphenol Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.941 inch | |
Body Length | 2.988 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 5 A | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |