Part Details for SDB-50AMMM-SL7A03 by Amphenol LTW Technology
Overview of SDB-50AMMM-SL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-50AMMM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4062
|
Newark | D-Sub, Standard, 5A, 50 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw SDB-50Amm-SL7A03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9500 / $55.3300 | Buy Now |
DISTI #
1754-SDB-50AMMM-SL7A03-ND
|
DigiKey | D-SUB, STANDARD, 5A, 50 PINS, OV Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5600 | Buy Now |
DISTI #
72106461
|
RS | Connector, D-SUB, D-SUB SHIELDED, 50P CABLE W/SR L=3M | Amphenol LTW Technology SDB-50AMMM-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8900 / $77.9900 | RFQ |
DISTI #
LTWSDB-50AMMM-SL7A03
|
Heilind Electronics | D-SUB, STANDARD, 5A, 50 PINS, M, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4700 / $113.5900 | Buy Now |
DISTI #
LTWSDB-50AMMM-SL7A03
|
Interstate Connecting Components | D-SUB, STANDARD, 5A, 50 PINS, M, M, MOLDING, SCREW | 0 |
|
Buy Now |