Part Details for SDB-50AMMM-SL7A02 by Amphenol LTW Technology
Overview of SDB-50AMMM-SL7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-50AMMM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0073
|
Newark | D-Sub, Standard, 5A, 50 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw SDB-50Amm-SL7A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0800 / $46.6100 | Buy Now |
DISTI #
SDB-50AMMM-SL7A02-ND
|
DigiKey | CABLE ASSY DB50 SHLD BLACK 2M Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5390 | Buy Now |
DISTI #
71376261
|
RS | Connector, D-SubD-SUB CONNCABLE SCREW DB50P M CONN M PIN | Amphenol LTW Technology SDB-50AMMM-SL7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$93.8300 | RFQ |
DISTI #
LTWSDB-50AMMM-SL7A02
|
Heilind Electronics | D-SUB, STANDARD, 5A, 50 PINS, M, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9300 / $95.6800 | Buy Now |
DISTI #
LTWSDB-50AMMM-SL7A02
|
Interstate Connecting Components | D-SUB, STANDARD, 5A, 50 PINS, M, M, MOLDING, SCREW | 0 |
|
Buy Now |