Part Details for SDB-37PMMP-SA7001 by Amphenol Corporation
Overview of SDB-37PMMP-SA7001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-37PMMP-SA7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDB-37PMMP-SA7001
|
Avnet Americas | D-Sub Connector Plug 37POS Pin Contact Panel Mount/Through Hole - Bulk (Alt: SDB-37PMMP-SA7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.5122 / $11.8984 | Buy Now |
DISTI #
523-SDB37PMMPSA7001
|
Mouser Electronics | D-Sub Standard Connectors PANEL SCREW DB37P M CONN M PIN RoHS: Compliant | 0 |
|
$12.6200 / $18.5400 | Order Now |
DISTI #
SDB-37PMMP-SA7001
|
Avnet Abacus | D-Sub Connector Plug 37POS Pin Contact Panel Mount/Through Hole (Alt: SDB-37PMMP-SA7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SDB-37PMMP-SA7001
SDB-37PMMP-SA7001 CAD Models
SDB-37PMMP-SA7001 Part Data Attributes:
|
SDB-37PMMP-SA7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SDB-37PMMP-SA7001
Amphenol Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.839 inch | |
Body Depth | 0.309 inch | |
Body Length | 3.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Size | 4/C | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |