-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDB-25PMMP-SL8001
|
Avnet Americas | D Sub Connector, IP68, Standard, Plug, 25 Contacts, DB, Solder - Bulk (Alt: SDB-25PMMP-SL8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4322 / $6.1954 | Buy Now |
DISTI #
523-SDB-25PMMPSL8001
|
Mouser Electronics | D-Sub Standard Connectors D-SUB PANEL SCREW DB25P M CONN M PIN RoHS: Compliant | 1 |
|
$6.1100 / $9.3100 | Buy Now |
DISTI #
60303286
|
Verical | Conn D-Sub PIN 25 POS 1.38mm Solder ST Panel Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2142 | Americas - 100 |
|
$7.0538 / $9.5189 | Buy Now |
DISTI #
SDB-25PMMP-SL8001
|
Avnet Abacus | D Sub Connector, IP68, Standard, Plug, 25 Contacts, DB, Solder (Alt: SDB-25PMMP-SL8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDB-25PMMP-SL8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SDB-25PMMP-SL8001
Amphenol Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.827 inch | |
Body Depth | 0.309 inch | |
Body Length | 2.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Size | 3/B | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |