Part Details for SDB-25PFFS-SL8001 by Amphenol LTW Technology
Overview of SDB-25PFFS-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-25PFFS-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0049
|
Newark | D-Sub, Standard, 5A, 25 Pins, Receptacle, Straight Without Board Lock Rohs Compliant: Yes |Amphenol Ltw SDB-25PFFS-SL8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $11.9300 | Buy Now |
DISTI #
SDB-25PFFS-SL8001-ND
|
DigiKey | CONN D-SUB RCPT 25POS PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$9.1882 / $15.2000 | Buy Now |
DISTI #
71376106
|
RS | Connector, D-SubD-SUB CONNPANEL SCREW DB25P F CONN F PIN | Amphenol LTW Technology SDB-25PFFS-SL8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9100 | RFQ |
DISTI #
LTWSDB-25PFFS-SL8001
|
Heilind Electronics | D-SUB, STANDARD, 5A, 25 PINS, STRAIGHT WITHOUT BOARD LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $9.9800 | Buy Now |
DISTI #
SDB-25PFFS-SL8001
|
TME | SDB-25PFFS-SL8001 Min Qty: 10 | 0 |
|
$9.9000 | RFQ |
DISTI #
LTWSDB-25PFFS-SL8001
|
Interstate Connecting Components | D-SUB, STANDARD, 5A, 25 PINS, STRAIGHT WITHOUT BOARD LOCK | 0 |
|
Buy Now | |
DISTI #
C1S116734480802
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$10.6000 / $14.1000 | Buy Now |